| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25F4S L/C |
| SKU: | AAOMS27468T25F4S L/C |
MS27468T25F4S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environment applications. Featuring up to 128 contacts in an insert, these circular receptacles offer front wall mount, rear wall mount, and jam nut mounting options. With a wide operating temperature range of -65 °C to 200 °C and high-strength aluminum shells, they are designed to withstand extreme conditions. The connectors come in various shell sizes and insert arrangements, with RoHS-certified plating options available. However, it is important to note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Essential for military, aerospace, and industrial applications, these connectors provide secure and efficient connectivity in demanding environments.