MS27468T9B35SA

Heilind Number:AAOMS27468T9B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B35SA
SKU:AAOMS27468T9B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high strength aluminum shells with plating options including cadmium-free finishes. Offering RoHS compliance, they are ideal for military and aerospace applications requiring rugged and durable connectivity solutions.