MS27468T9B44P

Heilind Number:AAOMS27468T9B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B44P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B44P
SKU:AAOMS27468T9B44P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer versatility in harsh conditions. Available in front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they ensure secure connections. With 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed of high-strength aluminum with plating options like cadmium and nickel, they meet stringent military specifications. Suitable for demanding applications, these connectors provide reliable performance with RoHS compliant finishes available.