MS27468T9B44SA

Heilind Number:AAOMS27468T9B44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B44SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B44SA
SKU:AAOMS27468T9B44SA

Detailed Description

MIL-DTL-38999 Series I connectors feature front wall mount, rear wall mount, and jam nut receptacles, offering up to 128 contacts in an environmentally sealed design. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, they guarantee durability and performance. The versatility of these connectors, compliant with military specification MIL-DTL-38999 I, makes them essential for applications requiring rugged and dependable electrical connectivity.