MS27468T9B44SD

Heilind Number:AAOMS27468T9B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B44SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B44SD
SKU:AAOMS27468T9B44SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options like electroless nickel and cadmium finishes, including RoHS-certified cadmium-free options. Designed for military specifications, they ensure reliable performance in demanding applications.