MS27468T9B6PA

Heilind Number:AAOMS27468T9B6PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B6PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B6PA
SKU:AAOMS27468T9B6PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, offering versatility in application. With 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in different plating options such as cadmium and nickel, these connectors ensure reliable performance. Their bayonet coupling mechanism and removable crimp contacts facilitate easy installation and maintenance. Suitable for military and industrial use, these connectors are engineered to withstand demanding conditions, making them ideal for critical applications.