MS27468T9B6PD

Heilind Number:AAOMS27468T9B6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B6PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B6PD
SKU:AAOMS27468T9B6PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in demanding conditions. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they are designed for versatility. Utilizing M39029 rear release crimp contacts, they come in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse needs. Constructed with high strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they prioritize durability and compliance. The MIL-DTL-38999 Series I connectors, with their Bayonet coupling and RoHS certification, are ideal for military and industrial applications requiring secure and efficient electrical connections.