MS27468T9B6S

Heilind Number:AAOMS27468T9B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B6S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B6S
SKU:AAOMS27468T9B6S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering robust environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity in harsh environments. Constructed with high-strength aluminum shells, they come with multiple plating options, including cadmium-free finishes. Compliant with MIL-DTL-38999 I military specifications, these circular connectors are ideal for demanding applications requiring durability and performance.