MS27468T9B98A

Heilind Number:AAOMS27468T9B98A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9B98A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9B98A
SKU:AAOMS27468T9B98A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Included in this connector family are front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also offered, ensuring compliance with environmental standards. These MIL-DTL-38999 I connectors are ideal for military and industrial applications where reliable and durable connectivity is essential.