| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T9B98P L/C |
| SKU: | AAOMS27468T9B98P L/C |
MS27468T9B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T9B98PLC model, are designed for demanding environments, offering reliable connectivity in harsh conditions. With a maximum operating temperature of 175°C and a minimum of -65°C, they ensure performance in extreme temperatures. Featuring a jam nut mounting shell style and bayonet coupling, these connectors provide secure and efficient electrical connections. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they meet stringent military specifications. Please note that this assembly does not ship with contacts. Perfect for aerospace, defense, and industrial applications, these connectors guarantee durability and conductivity.