MS27468T9F35B

Heilind Number:AAOMS27468T9F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F35B
SKU:AAOMS27468T9F35B

Detailed Description

The MIL-DTL-38999 Series I connectors boast a robust design with up to 128 contacts in an insert, ensuring reliable connectivity in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they offer versatility in installation. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Their high-strength aluminum shells come in various plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and aerospace use, these connectors provide dependable performance in challenging conditions.