MS27468T9F35P

Heilind Number:AAOMS27468T9F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F35P
SKU:AAOMS27468T9F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and an impressive operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with various plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. Suitable for military applications, these connectors provide reliable performance with a service rating of M, meeting demanding environmental standards.