MS27468T9F35PD

Heilind Number:AAOMS27468T9F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F35PD
SKU:AAOMS27468T9F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts sealed within an insert. Operating between -65 °C and 200 °C, they offer reliability in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, they accommodate various configurations. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they meet rigorous military specifications. Ideal for applications requiring durability and performance, these connectors are essential for mission-critical operations.