MS27468T9F35SA

Heilind Number:AAOMS27468T9F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F35SA
SKU:AAOMS27468T9F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, compliant with military specification MIL-DTL-38999 I, are ideal for applications requiring durability and performance, such as aerospace and defense.