| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T9F35SD L/C |
| SKU: | AAOMS27468T9F35SD L/C |
MS27468T9F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27468T9F35SDLC model, offer unparalleled ruggedness and reliability for harsh environment applications. With up to 128 contacts housed in a high-strength aluminum shell, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. The jam nut mounting and bayonet coupling ensure secure and efficient installation, while the electroless nickel finish provides excellent corrosion resistance. Meeting military specification MIL-DTL-38999 I, these connectors are perfect for use in mission-critical operations. Please note that this assembly does not ship with contacts.