MS27468T9F44S

Heilind Number:AAOMS27468T9F44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F44S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F44S
SKU:AAOMS27468T9F44S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections in various applications. The connectors, housed in durable aluminum shells, come in multiple plating options, including cadmium-free finishes, meeting RoHS compliance. Operating within a wide temperature range of -65 °C to 200 °C, they guarantee reliable performance in extreme conditions. Ideal for military and industrial use, these connectors provide conductive and environment-resistant solutions for critical connectivity needs.