MS27468T9F44SD

Heilind Number:AAOMS27468T9F44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T9F44SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T9F44SD
SKU:AAOMS27468T9F44SD

Detailed Description

MIL-DTL-38999 Series I connectors are ideal for harsh environments, featuring up to 128 contacts in an insert. These connectors are designed for front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added functionality. With 52 insert arrangements available, they offer versatility in applications. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, these connectors ensure durability and reliability. Operating between -65 °C and 200 °C, they are suitable for a wide range of environments. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connectivity. With a service rating of M and a contact mating life of 500 cycles, these connectors are designed to meet the demands of military and industrial settings.