MS27470Y13E35P

Heilind Number:AAOMS27470Y13E35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27470Y13E35P
ECAD Model:
3D Model

Description:

AAOMS27470Y13E35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27470Y13E35P
SKU:AAOMS27470Y13E35P

Detailed Description

The MIL-DTL-38999 Series I connector, SKU MS27470Y13E35P, is a rugged and reliable solution for harsh environments. With up to 128 gold-plated contacts housed in a hermetically sealed stainless steel shell, this connector ensures optimal conductivity and protection against ingress. Designed for military specifications, it can withstand operating temperatures ranging from -65 °C to 200 °C. Featuring a jam nut mounting style and bayonet mating type, it offers secure and efficient installation. The 22D(22) pin contacts, along with a passivated finish, guarantee durability and longevity, with a mating life of 500 cycles. RoHS compliant and available in various plating options, including cadmium-free finishes, it meets stringent environmental standards. Suitable for aerospace, defense, and industrial applications, this MIL-DTL-38999 connector is essential for mission-critical operations.