MS27471Y11D98P

Heilind Number:AAOMS27471Y11D98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27471Y11D98P
ECAD Model:
3D Model

Description:

AAOMS27471Y11D98P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27471Y11D98P
SKU:AAOMS27471Y11D98P

Detailed Description

The MS27471Y11D98P is a high-performance MIL-DTL-38999 Series I connector, designed for rugged environments. With a hermetically sealed, solder-mountable receptacle featuring 6 gold-plated contacts (size 20), it ensures reliable electrical connections in extreme conditions. Operating efficiently between -65°C and 150°C, this connector is suitable for a wide range of applications. Its carbon steel shell with a fused tin finish provides durability and conductivity, while meeting stringent MIL-DTL-38999 standards for military and aerospace use. With a service class rating of I and hi-rel designation, the MS27471Y11D98P guarantees optimal performance and longevity, making it an essential component for mission-critical systems.