MS27472E10A35PC

Heilind Number:AAOMS27472E10A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A35PC
SKU:AAOMS27472E10A35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Their aluminum shells come with different plating options, including electroless nickel and cadmium finishes. Meeting military specification MIL-DTL-38999 II, they provide durability and high performance, making them ideal for demanding applications in aerospace, defense, and industrial settings.