MS27472E10A35S

Heilind Number:AAOMS27472E10A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A35S
SKU:AAOMS27472E10A35S

Detailed Description

MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact types and sizes. Constructed with aluminum shells and offered in multiple plating options, including cadmium-free finishes, they ensure durability and reliability. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for critical connectivity needs.