MS27472E10A5PB

Heilind Number:AAOMS27472E10A5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A5PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A5PB
SKU:AAOMS27472E10A5PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they ensure secure cable connections. Crafted from aluminum with plating choices like electroless nickel and cadmium finishes, they guarantee durability. These connectors, compliant with MIL-DTL-38999 II military specifications, are ideal for demanding applications requiring reliable electrical connections.