MS27472E10A5PC

Heilind Number:AAOMS27472E10A5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A5PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A5PC
SKU:AAOMS27472E10A5PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert. These environmentally sealed connectors can withstand operating temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including electroless nickel and cadmium finishes, they ensure reliable performance. RoHS certified for environmental compliance, these connectors are ideal for demanding applications requiring rugged and durable connectivity.