MS27472E10A5PD

Heilind Number:AAOMS27472E10A5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A5PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A5PD
SKU:AAOMS27472E10A5PD

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, with up to 128 contacts housed securely within an insert. Designed for a wide range of applications, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Offering reliable connectivity, they utilize M39029 rear release crimp contacts and come in nine shell sizes with 52 insert arrangements. Constructed with aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they ensure long-lasting functionality. With a temperature range spanning from -65°C to 200°C, these connectors are ideal for demanding military and industrial settings.