MS27472E10A5S

Heilind Number:AAOMS27472E10A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A5S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A5S
SKU:AAOMS27472E10A5S

Detailed Description

MIL-DTL-38999 Series II connectors boast robust construction with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, with a wide operating temperature range of -65 °C to 200 °C, ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for conductivity and ingress protection. Perfect for applications requiring high reliability, these connectors are ideal for aerospace, defense, and industrial use.