MS27472E10A5SD

Heilind Number:AAOMS27472E10A5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10A5SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10A5SD
SKU:AAOMS27472E10A5SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts sealed for protection. Operating within a wide temperature range of -65 °C to 200 °C, these connectors come in various styles including front and rear wall mounts, jam nuts, and box mounts. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Available in aluminum shells with plating choices such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Ideal for applications requiring environmental resilience, these connectors provide a dependable solution for critical operations.