MS27472E10B13PB

Heilind Number:AAOMS27472E10B13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B13PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B13PB
SKU:AAOMS27472E10B13PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 II standards, providing reliable performance in demanding environments.