MS27472E10B13PC

Heilind Number:AAOMS27472E10B13PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B13PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B13PC
SKU:AAOMS27472E10B13PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. With a selection of shell sizes and insert arrangements, along with gold-plated removable crimp contacts, they guarantee secure connections. Constructed with aluminum shells and available in different plating options including electroless nickel and cadmium finishes, these connectors meet RoHS compliance standards. Suitable for military and industrial applications, they provide a durable solution for demanding environments.