MS27472E10B13PD

Heilind Number:AAOMS27472E10B13PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B13PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B13PD
SKU:AAOMS27472E10B13PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for robust performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer reliable connectivity in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Incorporating M39029 rear release crimp contacts, these connectors ensure secure and efficient electrical connections. Crafted from durable aluminum shells with plating options including cadmium and nickel, they guarantee longevity and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding military and aerospace applications.