MS27472E10B35SA

Heilind Number:AAOMS27472E10B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B35SA
SKU:AAOMS27472E10B35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Featuring various mounting options like front and rear wall mount, as well as jam nut configurations, they provide flexibility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Made of aluminum with plating options including cadmium and nickel, they meet RoHS compliance standards. Ideal for military and industrial use, these connectors ensure durability and performance in harsh settings.