MS27472E10B35SB

Heilind Number:AAOMS27472E10B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B35SB
SKU:AAOMS27472E10B35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in various sizes, the connectors ensure reliable performance. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Suitable for military and industrial applications, the MIL-DTL-38999 II connectors meet stringent quality standards for performance and reliability.