MS27472E10B5P

Heilind Number:AAOMS27472E10B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B5P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B5P
SKU:AAOMS27472E10B5P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles. Offered in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells, they come with plating options such as cadmium, nickel, and anodized finishes. With gold contact plating, they ensure reliable conductivity and are rated for 500 mating cycles. These military-spec connectors are ideal for applications requiring durability and performance in challenging conditions.