MS27472E10B5PA

Heilind Number:AAOMS27472E10B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B5PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B5PA
SKU:AAOMS27472E10B5PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various configurations including wall mount and box mount receptacles, these connectors meet military specifications for durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide versatility for diverse applications. With gold-plated contacts and a bayonet mating type, these connectors guarantee efficient signal transmission. Suitable for harsh environments, they have a service rating of E and ingress protection for reliable performance in demanding settings.