MS27472E10B98PA

Heilind Number:AAOMS27472E10B98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B98PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B98PA
SKU:AAOMS27472E10B98PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability and performance. Crafted with aluminum shells and available in different plating options, including RoHS certified finishes, these connectors prioritize durability and environmental safety. The use of M39029 rear release crimp contacts further enhances their versatility. Whether in aerospace, defense, or industrial settings, these connectors excel in providing efficient electrical connections, making them a trusted choice for critical operations.