MS27472E10B98PB

Heilind Number:AAOMS27472E10B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B98PB
SKU:AAOMS27472E10B98PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, they ensure reliable performance in temperatures ranging from -65°C to 200°C. With MIL-DTL-38999 II certification, these circular connectors meet stringent military specifications, making them ideal for applications requiring secure and durable electrical connections.