MS27472E10B98PD

Heilind Number:AAOMS27472E10B98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10B98PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10B98PD
SKU:AAOMS27472E10B98PD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed in environmentally sealed inserts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, crafted from durable aluminum, come with options for plating such as electroless nickel and cadmium finishes. Compliant with RoHS regulations, these connectors ensure both performance and environmental responsibility. Perfect for military and industrial use, they guarantee secure and efficient electrical connections.