MS27472E10F35PB

Heilind Number:AAOMS27472E10F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10F35PB
SKU:AAOMS27472E10F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable conductivity. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance and durability. Perfect for applications requiring rugged connectivity, these connectors are designed for environments where reliability is paramount.