MS27472E10F98SA

Heilind Number:AAOMS27472E10F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10F98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10F98SA
SKU:AAOMS27472E10F98SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors come in various configurations such as front and rear wall mounts, jam nuts, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like gold and electroless nickel, they ensure durability and conductivity. With RoHS compliant finishes, these connectors are ideal for military and industrial applications requiring rugged performance.