MS27472E10F98SB

Heilind Number:AAOMS27472E10F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10F98SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10F98SB
SKU:AAOMS27472E10F98SB

Detailed Description

MIL-DTL-38999 Series II connectors are built for rugged environments, offering exceptional durability and performance. With up to 128 contacts in each insert, these connectors provide versatility for a wide range of applications. Featuring environmental sealing, they can withstand extreme conditions, with an operating temperature range from -65 °C to 200 °C. The connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with different plating options, such as electroless nickel and cadmium-free finishes, they meet stringent military specifications for reliability. Designed for easy installation and maintenance, they use M39029 rear release crimp contacts in multiple sizes. Whether for military, aerospace, or industrial use, MIL-DTL-38999 Series II connectors ensure secure and efficient electrical connections in demanding environments.