MS27472E10F98SD

Heilind Number:AAOMS27472E10F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E10F98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E10F98SD
SKU:AAOMS27472E10F98SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and functionality, with up to 128 contacts housed in a robust insert. Designed for harsh environments, they feature a wide operating temperature range from -65°C to 200°C. Available in various mounting styles such as wall mount and box mount, these connectors ensure secure and reliable connections. Crafted from aluminum with a choice of plating options, including RoHS compliant finishes, they guarantee long-lasting performance. With MIL-DTL-38999 II certification, these connectors are ideal for military and aerospace applications, offering high conductivity and environmental resistance.