MS27472E12A8SA

Heilind Number:AAOMS27472E12A8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12A8SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12A8SA
SKU:AAOMS27472E12A8SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting styles, including wall mount and box mount, they provide flexibility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. The aluminum shells come in multiple plating options, including RoHS certified finishes, ensuring reliability and compliance with environmental standards. Perfect for military and industrial use, these connectors guarantee high performance and longevity.