MS27472E12A8SB

Heilind Number:AAOMS27472E12A8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12A8SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12A8SB
SKU:AAOMS27472E12A8SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within a durable insert. These connectors are environmentally sealed, ensuring reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide secure connections. The connectors, constructed with aluminum shells and offered in multiple plating options such as electroless nickel and cadmium finishes, meet stringent military specifications. Suitable for use in demanding settings, they guarantee durability and longevity, backed by a service rating of I and compliance with RoHS standards.