MS27472E12A8SD

Heilind Number:AAOMS27472E12A8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12A8SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12A8SD
SKU:AAOMS27472E12A8SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts housed in a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring durable aluminum shells with plating options including electroless nickel and cadmium finishes, these connectors guarantee longevity and corrosion resistance. Equipped with M39029 rear release crimp contacts, they provide secure and efficient connectivity. Ideal for military and aerospace applications, these connectors adhere to stringent MIL-DTL-38999 II specifications, delivering high performance and reliability.