MS27472E12A98SB

Heilind Number:AAOMS27472E12A98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12A98SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12A98SB
SKU:AAOMS27472E12A98SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, with up to 128 contacts housed in a durable insert. Engineered for reliability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various mounting options including front wall, rear wall, and box mount receptacles, they feature bayonet coupling for secure connections. With a wide selection of shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for efficient assembly. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure long-lasting durability. RoHS compliant versions are also available, making them suitable for diverse applications requiring high performance and environmental resistance.