MS27472E12A98SD

Heilind Number:AAOMS27472E12A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12A98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12A98SD
SKU:AAOMS27472E12A98SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors offer reliable performance in harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they accommodate different installation needs. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility for diverse applications. Constructed with aluminum shells and plated with options like electroless nickel and cadmium-free finishes, they ensure durability and compliance with RoHS standards. Suitable for military and industrial use, these connectors guarantee secure and efficient electrical connections.