MS27472E12B35PB

Heilind Number:AAOMS27472E12B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B35PB
SKU:AAOMS27472E12B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, and box mount options, they provide versatile connectivity solutions. These connectors feature a rugged aluminum shell with various plating options, including cadmium-free finishes. Operating between -65°C and 200°C, they ensure reliability in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, they offer secure and efficient connections. Perfect for military and aerospace applications, these connectors are RoHS compliant and guarantee 500 mating cycles.