MS27472E12B35SD

Heilind Number:AAOMS27472E12B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B35SD
SKU:AAOMS27472E12B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering reliable connectivity with up to 128 contacts. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting styles including wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The aluminum shells with plating options such as cadmium and nickel ensure durability and resistance to corrosion. With RoHS compliant finishes, these connectors meet stringent environmental standards. Perfect for military and industrial applications, they guarantee secure and efficient electrical connections in demanding settings.