MS27472E12B8PB

Heilind Number:AAOMS27472E12B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B8PB
SKU:AAOMS27472E12B8PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in aluminum shells with multiple plating options, such as cadmium and nickel, these connectors ensure reliable performance. The removable crimp contacts, with gold plating, guarantee high conductivity and durability. Meeting MIL-DTL-38999 II standards, these connectors are suitable for military and aerospace applications requiring rugged and reliable electrical connections.