MS27472E12B8PC

Heilind Number:AAOMS27472E12B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B8PC
SKU:AAOMS27472E12B8PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. With a wide range of plating options such as gold and electroless nickel, these connectors ensure excellent conductivity and durability. Their operating temperature ranges from -65°C to 200°C, making them suitable for demanding applications. Compliance with military specification MIL-DTL-38999 II guarantees quality and performance, making them ideal for aerospace, defense, and industrial use.