MS27472E12B98P

Heilind Number:AAOMS27472E12B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E12B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E12B98P
SKU:AAOMS27472E12B98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, such as cadmium and electroless nickel, these connectors provide reliable connectivity in demanding applications. Whether straight, RFI grounding, or standard plugs with a 90-degree cable clamp, they meet stringent military specifications for performance and durability.